RAY-103-3.0(100) | |
---|---|
DigiKey Part Number | A132465-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-3.0(100) |
Description | GROUND BRAID 0.118"DIA METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 38 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 38 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 1312.33' (400.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
5 | ¥69.43400 | ¥347.17 |
10 | ¥58.20500 | ¥582.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/378/RAY-103-3.0(100)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/378/RAY-103-3.0(100)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/378/RAY-103-3.0%28100%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/378/RAY-103-3.0(100)_tmb.jpg)