SN74AHCT1G86DBVR | |
---|---|
DigiKey Part Number | 296-4714-2-ND - Tape & Reel (TR) 296-4714-1-ND - Cut Tape (CT) 296-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G86DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.13200 | ¥53.30 |
100 | ¥1.37970 | ¥137.97 |
250 | ¥1.14224 | ¥285.56 |
500 | ¥0.91372 | ¥456.86 |
1,000 | ¥0.70050 | ¥700.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60911 | ¥1,827.33 |
6,000 | ¥0.54820 | ¥3,289.20 |
15,000 | ¥0.48728 | ¥7,309.20 |
30,000 | ¥0.45683 | ¥13,704.90 |
75,000 | ¥0.40506 | ¥30,379.50 |
150,000 | ¥0.38983 | ¥58,474.50 |