SN74AHCT1G04DBVR | |
---|---|
DigiKey Part Number | 296-1112-2-ND - Tape & Reel (TR) 296-1112-1-ND - Cut Tape (CT) 296-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.29520 | ¥57.38 |
100 | ¥1.45370 | ¥145.37 |
250 | ¥1.12252 | ¥280.63 |
500 | ¥0.95656 | ¥478.28 |
1,000 | ¥0.65051 | ¥650.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58673 | ¥1,760.19 |
6,000 | ¥0.51020 | ¥3,061.20 |
15,000 | ¥0.43366 | ¥6,504.90 |
30,000 | ¥0.40815 | ¥12,244.50 |
75,000 | ¥0.38265 | ¥28,698.75 |
150,000 | ¥0.33163 | ¥49,744.50 |