SN74AHCT1G02DBVR | |
---|---|
DigiKey Part Number | 296-4704-2-ND - Tape & Reel (TR) 296-4704-1-ND - Cut Tape (CT) 296-4704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DBVR |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥1.97240 | ¥49.31 |
100 | ¥1.27690 | ¥127.69 |
250 | ¥1.05688 | ¥264.22 |
500 | ¥0.84536 | ¥422.68 |
1,000 | ¥0.64813 | ¥648.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56360 | ¥1,690.80 |
6,000 | ¥0.50724 | ¥3,043.44 |
15,000 | ¥0.45088 | ¥6,763.20 |
30,000 | ¥0.42270 | ¥12,681.00 |
75,000 | ¥0.37479 | ¥28,109.25 |
150,000 | ¥0.36070 | ¥54,105.00 |