NL17SV08XV5T2G

DigiKey Part Number
NL17SV08XV5T2GOSTR-ND - Tape & Reel (TR)
NL17SV08XV5T2GOSCT-ND - Cut Tape (CT)
NL17SV08XV5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SV08XV5T2G
Description
IC GATE AND 1CH 2-INP SOT553
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SV08XV5T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥2.84800¥28.48
25¥2.49600¥62.40
100¥1.42570¥142.57
250¥1.33640¥334.10
500¥1.06894¥534.47
1,000¥0.81952¥819.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71266¥2,850.64
8,000¥0.64140¥5,131.20
12,000¥0.57013¥6,841.56
28,000¥0.53449¥14,965.72
100,000¥0.46323¥46,323.00
Manufacturers Standard Package