FDC6561AN | |
---|---|
DigiKey Part Number | FDC6561ANTR-ND - Tape & Reel (TR) FDC6561ANCT-ND - Cut Tape (CT) FDC6561ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6561AN |
Description | MOSFET 2N-CH 30V 2.5A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6561AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 220pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.21000 | ¥321.00 |
500 | ¥2.50628 | ¥1,253.14 |
1,000 | ¥2.03718 | ¥2,037.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82113 | ¥5,463.39 |
6,000 | ¥1.72853 | ¥10,371.18 |
9,000 | ¥1.60506 | ¥14,445.54 |
30,000 | ¥1.56802 | ¥47,040.60 |