MADR-009443-0001TR | |
---|---|
DigiKey Part Number | 1465-1072-2-ND - Tape & Reel (TR) 1465-1072-1-ND - Cut Tape (CT) 1465-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-009443-0001TR |
Description | QUAD FET AND PIN DRIVER PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 20-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MADR-009443-0001TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥60.59700 | ¥605.97 |
25 | ¥58.95640 | ¥1,473.91 |
50 | ¥50.76780 | ¥2,538.39 |
100 | ¥48.47480 | ¥4,847.48 |
250 | ¥47.49176 | ¥11,872.94 |
500 | ¥46.67306 | ¥23,336.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.85422 | ¥45,854.22 |