SSM3J56ACT,L3F | |
---|---|
DigiKey Part Number | SSM3J56ACTL3FTR-ND - Tape & Reel (TR) SSM3J56ACTL3FCT-ND - Cut Tape (CT) SSM3J56ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J56ACT,L3F |
Description | MOSFET P-CH 20V 1.4A CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J56ACT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.95118 | ¥475.59 |
1,000 | ¥0.74020 | ¥740.20 |
2,000 | ¥0.66249 | ¥1,324.98 |
5,000 | ¥0.64767 | ¥3,238.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.57365 | ¥5,736.50 |
30,000 | ¥0.56625 | ¥16,987.50 |
50,000 | ¥0.48113 | ¥24,056.50 |
100,000 | ¥0.47373 | ¥47,373.00 |