PDTC114YM,315 | |
---|---|
DigiKey Part Number | 1727-PDTC114YM,315TR-ND - Tape & Reel (TR) 1727-PDTC114YM,315CT-ND - Cut Tape (CT) 1727-PDTC114YM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.73800 | ¥73.80 |
500 | ¥0.54166 | ¥270.83 |
1,000 | ¥0.47779 | ¥477.79 |
2,000 | ¥0.42390 | ¥847.80 |
5,000 | ¥0.36537 | ¥1,826.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19908 | ¥1,990.80 |