MA4P7455-1225T | |
---|---|
DigiKey Part Number | 1465-1245-2-ND - Tape & Reel (TR) 1465-1245-1-ND - Cut Tape (CT) 1465-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7455-1225T |
Description | RF DIODE PIN SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - PI Element 75 mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - PI Element | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 75 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥16.17000 | ¥404.25 |
100 | ¥13.77610 | ¥1,377.61 |
250 | ¥12.93536 | ¥3,233.84 |
500 | ¥11.31836 | ¥5,659.18 |
1,000 | ¥9.37814 | ¥9,378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.73137 | ¥26,194.11 |
6,000 | ¥8.40799 | ¥50,447.94 |