MASWSS0178TR-3000 | |
---|---|
DigiKey Part Number | 1465-1386-2-ND - Tape & Reel (TR) 1465-1386-1-ND - Cut Tape (CT) 1465-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0178TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GPS, PCS SPDT 3 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GPS, PCS | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 43dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 3GHz | |
P1dB | 29dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93300 | ¥349.33 |
25 | ¥33.02320 | ¥825.58 |
100 | ¥28.61940 | ¥2,861.94 |
250 | ¥27.15180 | ¥6,787.95 |
500 | ¥24.36326 | ¥12,181.63 |
1,000 | ¥20.54733 | ¥20,547.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.51996 | ¥58,559.88 |