MASWSS0115TR-3000 | |
---|---|
DigiKey Part Number | 1465-1373-2-ND - Tape & Reel (TR) 1465-1373-1-ND - Cut Tape (CT) 1465-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0115TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC GSM, DCS, PCS SPDT 3 GHz 50Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
EDA/CAD Models | MASWSS0115TR-3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, DCS, PCS | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 22dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 3GHz | |
P1dB | 25dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02000 | ¥300.50 |
100 | ¥10.24100 | ¥1,024.10 |
250 | ¥9.61616 | ¥2,404.04 |
500 | ¥8.41412 | ¥4,207.06 |
1,000 | ¥6.97170 | ¥6,971.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.49090 | ¥19,472.70 |
6,000 | ¥6.25049 | ¥37,502.94 |