74HCT08PW,118

DigiKey Part Number
1727-5966-2-ND - Tape & Reel (TR)
1727-5966-1-ND - Cut Tape (CT)
1727-5966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT08PW,118
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT08PW,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.14500¥31.45
25¥2.88040¥72.01
100¥2.14230¥214.23
250¥1.94168¥485.42
500¥1.60706¥803.53
1,000¥1.20522¥1,205.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.06695¥2,667.38
5,000¥1.00227¥5,011.35
12,500¥0.93761¥11,720.12
25,000¥0.86001¥21,500.25
62,500¥0.82768¥51,730.00
Manufacturers Standard Package