AS5F32G04SNDA-08LIN | |
---|---|
DigiKey Part Number | 1450-AS5F32G04SNDA-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F32G04SNDA-08LIN |
Description | IC FLASH 2GBIT SPI/QUAD I/O 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F32G04SNDA-08LIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥49.23400 | ¥492.34 |
25 | ¥48.29000 | ¥1,207.25 |
40 | ¥47.94125 | ¥1,917.65 |
80 | ¥43.01838 | ¥3,441.47 |
352 | ¥42.85659 | ¥15,085.52 |
704 | ¥40.16635 | ¥28,277.11 |
1,056 | ¥38.47141 | ¥40,625.81 |