SN74LVC1G04DRLR

DigiKey Part Number
296-18008-2-ND - Tape & Reel (TR)
296-18008-1-ND - Cut Tape (CT)
296-18008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DRLR
Description
IC INVERTER 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.66100¥26.61
25¥2.43800¥60.95
100¥1.81320¥181.32
250¥1.64340¥410.85
500¥1.35996¥679.98
1,000¥1.02002¥1,020.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.93501¥3,740.04
8,000¥0.87833¥7,026.64
12,000¥0.82166¥9,859.92
28,000¥0.75367¥21,102.76
100,000¥0.70833¥70,833.00
Manufacturers Standard Package