0498030.M

DigiKey Part Number
F4957-ND
Manufacturer
Manufacturer Product Number
0498030.M
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Automotive
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.0021 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.79000¥22.79
5¥21.73800¥108.69
10¥20.65600¥206.56
50¥16.66820¥833.41
100¥14.13240¥1,413.24
250¥13.76968¥3,442.42
500¥11.59570¥5,797.85
1,000¥10.32735¥10,327.35
5,000¥9.95507¥49,775.35
Manufacturers Standard Package