046701.5NR | |
---|---|
DigiKey Part Number | F1395TR-ND - Tape & Reel (TR) F1395CT-ND - Cut Tape (CT) F1395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046701.5NR |
Description | FUSE BRD MT 1.5A 32VAC 65VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046701.5NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 13A DC | |
Melting I²t | 0.0766 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.0385 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥11.83400 | ¥59.17 |
10 | ¥11.06500 | ¥110.65 |
50 | ¥9.15760 | ¥457.88 |
100 | ¥7.63200 | ¥763.20 |
250 | ¥7.44092 | ¥1,860.23 |
500 | ¥6.29598 | ¥3,147.99 |
1,000 | ¥5.53287 | ¥5,532.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.72253 | ¥23,612.65 |