FMC16202WHTP

DigiKey Part Number
2315-FMC16202WHTPTR-ND - Tape & Reel (TR)
2315-FMC16202WHTPCT-ND - Cut Tape (CT)
2315-FMC16202WHTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC16202WHTP
Description
FUSE CHIP 2A 32VDC 0603
Customer Reference
Detailed Description
2 A AC 32 V DC Fuse Surface Mount 0603 (1608 Metric)
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
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.045 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.89000¥0.89
5¥0.41200¥2.06
10¥0.38400¥3.84
50¥0.34500¥17.25
100¥0.32180¥32.18
250¥0.28604¥71.51
500¥0.23830¥119.15
1,000¥0.22641¥226.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.14748¥737.40
Manufacturers Standard Package