FMC16102WHTP | |
---|---|
DigiKey Part Number | 2315-FMC16102WHTPTR-ND - Tape & Reel (TR) 2315-FMC16102WHTPCT-ND - Cut Tape (CT) 2315-FMC16102WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16102WHTP |
Description | FUSE CHIP 1A 32VDC 0603 |
Customer Reference | |
Detailed Description | 1 A AC 32 V DC Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.11 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.41200 | ¥2.06 |
10 | ¥0.38400 | ¥3.84 |
50 | ¥0.34500 | ¥17.25 |
100 | ¥0.32180 | ¥32.18 |
250 | ¥0.28604 | ¥71.51 |
500 | ¥0.23830 | ¥119.15 |
1,000 | ¥0.22641 | ¥226.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17875 | ¥893.75 |
10,000 | ¥0.16683 | ¥1,668.30 |