L6207D013TR | |
---|---|
DigiKey Part Number | 497-3644-2-ND - Tape & Reel (TR) 497-3644-1-ND - Cut Tape (CT) 497-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6207D013TR |
Description | IC HALF BRIDGE DRIVER 2.8A 24SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6207D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
10 | ¥51.21800 | ¥512.18 |
25 | ¥48.83560 | ¥1,220.89 |
100 | ¥42.40220 | ¥4,240.22 |
250 | ¥40.49628 | ¥10,124.07 |
500 | ¥36.92320 | ¥18,461.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.15891 | ¥32,158.91 |
2,000 | ¥30.96786 | ¥61,935.72 |