DRV8955PRGER | |
---|---|
DigiKey Part Number | 296-DRV8955PRGERTR-ND - Tape & Reel (TR) 296-DRV8955PRGERCT-ND - Cut Tape (CT) 296-DRV8955PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8955PRGER |
Description | IC HALF BRIDGE DRIVER 10A 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Solenoids, Stepper Motors Power MOSFET 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Solenoids, Stepper Motors | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 165mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | 10A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥33.18900 | ¥331.89 |
25 | ¥31.37280 | ¥784.32 |
100 | ¥27.19110 | ¥2,719.11 |
250 | ¥25.79644 | ¥6,449.11 |
500 | ¥23.14712 | ¥11,573.56 |
1,000 | ¥19.52168 | ¥19,521.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.54557 | ¥55,636.71 |