NCV7725DQBR2G

DigiKey Part Number
488-NCV7725DQBR2GTR-ND - Tape & Reel (TR)
488-NCV7725DQBR2GCT-ND - Cut Tape (CT)
488-NCV7725DQBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7725DQBR2G
Description
IC HALF BRIDGE DRVR 500MA 24SSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half Bridge (3) Driver DC Motors, General Purpose NMOS 24-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
DC Motors, General Purpose
Interface
Logic, PWM, SPI
Load Type
Capacitive and Resistive
Technology
NMOS
Rds On (Typ)
800mOhm LS, 800mOhm HS
Current - Output / Channel
500mA
Current - Peak Output
1.1A
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
3.15V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Charge Pump
Fault Protection
Over Current, Over Temperature
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
24-SSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.79000¥41.79
10¥37.49400¥374.94
25¥35.44680¥886.17
100¥29.14640¥2,914.64
250¥26.15248¥6,538.12
500¥25.20738¥12,603.69
1,000¥20.95364¥20,953.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.16591¥50,414.78
Manufacturers Standard Package