L6203

DigiKey Part Number
497-1421-5-ND
Manufacturer
Manufacturer Product Number
L6203
Description
IC HALF BRIDGE DRV 4A 11MULTWATT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 11-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
L6203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
4A
Current - Peak Output
-
Voltage - Supply
12V ~ 48V
Voltage - Load
12V ~ 48V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature
Mounting Type
Through Hole
Package / Case
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Supplier Device Package
11-Multiwatt
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.76000¥80.76
10¥72.91500¥729.15
25¥69.52640¥1,738.16
100¥60.36970¥6,036.97
250¥57.65660¥14,414.15
500¥52.56914¥26,284.57
1,000¥45.78602¥45,786.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.