LCMXO3D-9400ZC-2SG72I

DigiKey Part Number
220-LCMXO3D-9400ZC-2SG72I-ND
Manufacturer
Manufacturer Product Number
LCMXO3D-9400ZC-2SG72I
Description
IC FPGA 58 I/O 72QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO3D Field Programmable Gate Array (FPGA) IC 58 442368 9400 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1175
Number of Logic Elements/Cells
9400
Total RAM Bits
442368
Number of I/O
58
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
72-QFN (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
168¥226.54726¥38,059.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.