LFD2NX-17-7MG121C | |
---|---|
DigiKey Part Number | 220-LFD2NX-17-7MG121C-ND |
Manufacturer | |
Manufacturer Product Number | LFD2NX-17-7MG121C |
Description | IC FPGA CERTUS-NX 121BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Certus™-NX Field Programmable Gate Array (FPGA) IC 71 433152 17000 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 17000 | |
Total RAM Bits | 433152 | |
Number of I/O | 71 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.98000 | ¥139.98 |
25 | ¥121.91560 | ¥3,047.89 |
100 | ¥117.40020 | ¥11,740.02 |