LIFCL-40-7BG256I | |
---|---|
DigiKey Part Number | 220-LIFCL-40-7BG256I-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-7BG256I |
Description | IC FPGA 163 I/O 256CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX™ Field Programmable Gate Array (FPGA) IC 163 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LIFCL-40-7BG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 163 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.84000 | ¥486.84 |
25 | ¥424.03640 | ¥10,600.91 |
100 | ¥408.23250 | ¥40,823.25 |