LIFCL-40-7BG256A | |
---|---|
DigiKey Part Number | 220-LIFCL-40-7BG256A-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-7BG256A |
Description | IC FPGA 2.5GMIPIDPHY Q100 256BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 163 1548288 39000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 9750 | |
Number of Logic Elements/Cells | 39000 | |
Total RAM Bits | 1548288 | |
Number of I/O | 163 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
119 | ¥507.26756 | ¥60,364.84 |