FUSB301TMX | |
---|---|
DigiKey Part Number | 488-FUSB301TMXTR-ND - Tape & Reel (TR) 488-FUSB301TMXCT-ND - Cut Tape (CT) 488-FUSB301TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB301TMX |
Description | IC CONTROLLER USB 10TMLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, USB Interface 10-X2QFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB301TMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, USB | |
Standards | USB 2.0 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 356µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00800 | ¥80.08 |
25 | ¥7.60320 | ¥190.08 |
100 | ¥5.83670 | ¥583.67 |
250 | ¥5.15832 | ¥1,289.58 |
500 | ¥4.88678 | ¥2,443.39 |
1,000 | ¥3.80081 | ¥3,800.81 |
2,500 | ¥3.61075 | ¥9,026.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.47501 | ¥17,375.05 |
10,000 | ¥3.36641 | ¥33,664.10 |
25,000 | ¥3.35995 | ¥83,998.75 |