MEZDPD3603A-0001

DigiKey Part Number
1589-1972-ND
Manufacturer
Manufacturer Product Number
MEZDPD3603A-0001
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MEZDPD3603A-0001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
12-DIP Module
Size / Dimension
0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥94.19600¥470.98
10¥86.57700¥865.77
25¥82.98520¥2,074.63
100¥73.11800¥7,311.80
250¥69.52928¥17,382.32
500¥65.04346¥32,521.73
1,000¥59.66056¥59,660.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.