MEZDPD3603A-0001 | |
---|---|
DigiKey Part Number | 1589-1972-ND |
Manufacturer | |
Manufacturer Product Number | MEZDPD3603A-0001 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEZDPD3603A-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥94.19600 | ¥470.98 |
10 | ¥86.57700 | ¥865.77 |
25 | ¥82.98520 | ¥2,074.63 |
100 | ¥73.11800 | ¥7,311.80 |
250 | ¥69.52928 | ¥17,382.32 |
500 | ¥65.04346 | ¥32,521.73 |
1,000 | ¥59.66056 | ¥59,660.56 |