R-78K12-1.0 | |
---|---|
DigiKey Part Number | 945-R-78K12-1.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K12-1.0 |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K12-1.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
5 | ¥27.75000 | ¥138.75 |
10 | ¥27.34700 | ¥273.47 |
25 | ¥26.54400 | ¥663.60 |
50 | ¥25.73780 | ¥1,286.89 |
100 | ¥24.93400 | ¥2,493.40 |
250 | ¥24.12960 | ¥6,032.40 |
500 | ¥22.52080 | ¥11,260.40 |