F280025PNSR | |
---|---|
DigiKey Part Number | 296-F280025PNSRTR-ND - Tape & Reel (TR) 296-F280025PNSRCT-ND - Cut Tape (CT) 296-F280025PNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280025PNSR |
Description | IC MCU 32BIT 128MB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.02757 | ¥32,027.57 |
2,000 | ¥31.68690 | ¥63,373.80 |