Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,205 In Stock | 300 : ¥3.06003 Bulk | Bulk | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
3,900 In Stock | 300 : ¥4.03543 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
3,075 In Stock | 1 : ¥29.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 0.250" (6.35mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | - | - | |||
177 In Stock | 1 : ¥29.46000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | Enter Number of Meters in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
16 In Stock | 1 : ¥570.61000 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
5 In Stock | 1 : ¥519.74000 Spool | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
898 In Stock | 1 : ¥6.35000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
91 In Stock Value Added Item | 1 : ¥255.98000 Bulk | Bulk | Active | Flat Cable | 10 | 0.039" (1.00mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
18 In Stock | 10 : ¥63.23200 Bag | Bag | Active | Flat Cable | 10 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - |