3625/10 100M SF | |
---|---|
DigiKey Part Number | 19-3625/10100MSF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/10 100M SF |
Description | CBL RIBN 10COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.46000 | ¥29.46 |
5 | ¥23.43000 | ¥117.15 |
10 | ¥21.28900 | ¥212.89 |
25 | ¥18.70040 | ¥467.51 |
50 | ¥16.95160 | ¥847.58 |
100 | ¥15.33480 | ¥1,533.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/994/3625%5E10%20100M_tmb.jpg)