990 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,732 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 990 mA | 1.3A | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.374" (9.50mm) | |||
2,420 In Stock 1,000 Factory | 1 : ¥11.99000 Strip | - | Strip | Active | Wirewound | - | 68 µH | ±10% | 990 mA | 1.05A | Unshielded | 280mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | ||
1,853 In Stock 1,000 Factory | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥8.62029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 990 mA | 1.05A | Unshielded | 280mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | ||
1,234 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥6.34207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 33 µH | ±20% | 990 mA | 920mA | Shielded | 670mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
294 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥4.53186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 990 mA | 640mA | Shielded | 251mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,253 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 990 mA | 1.05A | Unshielded | 280mOhm Max | - | 9.7MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
338 In Stock | 1 : ¥19.95000 Cut Tape (CT) 500 : ¥14.02234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 220 µH | ±20% | 990 mA | 1.1A | Shielded | 348mOhm Max | - | 3.9MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1260 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.248" (6.30mm) | |||
500 In Stock | 1 : ¥18.47000 Cut Tape (CT) 500 : ¥12.93866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 990 mA | 1.05A | Unshielded | 280mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 7850 | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
527 In Stock | 1 : ¥52.05000 Cut Tape (CT) 480 : ¥31.24396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 µH | ±15% | 990 mA | 480mA | Unshielded | 362mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
4,000 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,000 : ¥2.91875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 990 mA | - | Unshielded | 125.7mOhm Max | - | - | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,420 : ¥3.10945 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 990 mA | 1.77A | Unshielded | 121mOhm Max | 20 @ 2.52MHz | - | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.472" (12.00mm) | |||
200 In Stock | 1 : ¥5.17000 Cut Tape (CT) 500 : ¥5.50056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 990 mA | - | Unshielded | 220mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.311" (7.90mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.25368 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 400 pH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | 10 @ 500MHz | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.25368 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 200 pH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.25368 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 300 pH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.2 nH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.2 nH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.3 nH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.4 nH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25705 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.3 nH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock | 20,000 : ¥0.25773 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 0.4 nH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.26214 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thick Film | Non-Magnetic | 0.4 nH | ±0.2nH | 990 mA | - | Unshielded | 100mOhm Max | 10 @ 500MHz | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.23mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.45663 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 300 pH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.45663 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 200 pH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | - | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
0 In Stock Check Lead Time | 40,000 : ¥0.45663 Tape & Reel (TR) | Tape & Reel (TR) | Active | Thin Film | - | 400 pH | ±0.1nH | 990 mA | - | Unshielded | 100mOhm Max | 10 @ 500MHz | 16.6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 01005 (0402 Metric) | 1005 | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) |