ASPI-0403-5R6M-T | |
---|---|
DigiKey Part Number | 535-ASPI-0403-5R6M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403-5R6M-TCT-ND - Cut Tape (CT) 535-ASPI-0403-5R6M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403-5R6M-T |
Description | FIXED IND 5.6UH 990MA 125.7 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 990 mA 125.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403-5R6M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.35120 | ¥108.78 |
50 | ¥4.03100 | ¥201.55 |
100 | ¥3.73550 | ¥373.55 |
250 | ¥3.37588 | ¥843.97 |
500 | ¥3.12646 | ¥1,563.23 |
1,000 | ¥2.89469 | ¥2,894.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91875 | ¥5,837.50 |
4,000 | ¥2.82754 | ¥11,310.16 |
6,000 | ¥2.73633 | ¥16,417.98 |
10,000 | ¥2.64512 | ¥26,451.20 |