HQ0402H0N3CT01 | |
---|---|
DigiKey Part Number | 3442-HQ0402H0N3CT01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HQ0402H0N3CT01 |
Description | FIXED IND 0.3NH 990MA 100MOHM SM |
Customer Reference | |
Detailed Description | 0.3 nH Unshielded Multilayer Inductor 990 mA 100mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 0.3 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |