BCL322520RT-330M-D | |
---|---|
DigiKey Part Number | 445-BCL322520RT-330M-DTR-ND - Tape & Reel (TR) 445-BCL322520RT-330M-DCT-ND - Cut Tape (CT) 445-BCL322520RT-330M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322520RT-330M-D |
Description | INDUCTORS FOR POWER CIRCUITS, AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 990 mA 670mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.77900 | ¥107.79 |
25 | ¥9.93720 | ¥248.43 |
50 | ¥8.87980 | ¥443.99 |
100 | ¥7.39870 | ¥739.87 |
250 | ¥7.18784 | ¥1,796.96 |
500 | ¥6.76488 | ¥3,382.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.34207 | ¥9,513.10 |
3,000 | ¥6.13067 | ¥18,392.01 |
7,500 | ¥5.91927 | ¥44,394.53 |
10,500 | ¥5.62331 | ¥59,044.75 |