9.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,648 In Stock | 1 : ¥10.67000 Cut Tape (CT) 3,000 : ¥6.25524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1 µH | ±20% | 9.6 A | 9.6A | Shielded | 14.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
8,106 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥10.29473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 330 nH | ±30% | 9.6 A | 12.4A | Shielded | 7.2mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,333 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 9.6 A | 9.6A | Unshielded | 14.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,030 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥19.32518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 5.6 µH | ±20% | 9.6 A | 33A | Shielded | 10mOhm Max | - | 13.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
2,000 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥5.46212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 400 nH | ±20% | 9.6 A | 10.8A | Unshielded | 7.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.083" (2.10mm) | |||
1,200 In Stock | 1 : ¥21.34000 Cut Tape (CT) 600 : ¥11.16493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 9.6 A | 12.6A | Shielded | 22.92mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.299" W (7.90mm x 7.60mm) | 0.280" (7.10mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥6.36237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 9.6 A | 8.8A | Shielded | 14.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
500 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥6.93638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 9.6 A | 9.5A | Shielded | 10.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.087" (2.20mm) | |||
34 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 39 µH | ±10% | 9.6 A | - | Unshielded | 14mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
500 In Stock | 1 : ¥7.06000 Cut Tape (CT) 500 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.1 µH | ±30% | 9.6 A | 6.6A | Shielded | 18mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.484" L x 0.484" W (12.30mm x 12.30mm) | 0.315" (8.00mm) | |||
723 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,000 : ¥2.36742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 9.6 A | 14A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.72000 Cut Tape (CT) 500 : ¥6.76596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 9.6 A | 17A | Shielded | 16.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.63000 Cut Tape (CT) 200 : ¥14.20245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 16 µH | ±10% | 9.6 A | 13A | Unshielded | 9mOhm Max | - | 17MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.748" W (22.00mm x 19.00mm) | 0.472" (12.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.09474 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal | 5.6 µH | ±20% | 9.6 A | 11A | Shielded | 17.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.406" (10.30mm) | |||
0 In Stock Check Lead Time | 500 : ¥4.56564 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Alloy Powder | 5.6 µH | ±20% | 9.6 A | 11A | Shielded | 17.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥5.52637 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.5 µH | ±30% | 9.6 A | 9.3A | Shielded | 12.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1,600 : ¥6.21871 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 9.6 A | 37.7A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥6.34308 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.8 µH | ±30% | 9.6 A | 9.3A | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.768" L x 0.524" W (19.50mm x 13.30mm) | 0.272" (6.90mm) | |||
0 In Stock Check Lead Time | 500 : ¥6.43626 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.4 µH | ±25% | 9.6 A | 11.5A | Shielded | 12.5mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.197" (5.00mm) | |||
0 In Stock | 2,000 : ¥6.54832 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 9.6 A | 8.7A | Shielded | 14.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.46617 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1 µH | ±20% | 9.6 A | 8.8A | Shielded | 14.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 0402 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 650 : ¥7.90158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 9.6 A | 12A | Unshielded | 5mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.220" (5.60mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥8.09676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 9.6 A | 9.7A | Shielded | 5.7mOhm Max | - | 40MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.482" L x 0.482" W (12.24mm x 12.24mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.65086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 330 nH | ±30% | 9.6 A | 12.4A | Shielded | 7.2mOhm Max | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 150 : ¥13.27480 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 9.6 A | 8A | Shielded | 8.4mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.472" (12.00mm) |