IFDC5050HZER6R1N | |
---|---|
DigiKey Part Number | 541-IFDC5050HZER6R1NTR-ND - Tape & Reel (TR) 541-IFDC5050HZER6R1NCT-ND - Cut Tape (CT) 541-IFDC5050HZER6R1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER6R1N |
Description | FIXED IND 6.1UH 9.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Wirewound Inductor 9.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER6R1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.97700 | ¥59.77 |
25 | ¥5.43160 | ¥135.79 |
50 | ¥5.10640 | ¥255.32 |
100 | ¥4.23770 | ¥423.77 |
250 | ¥3.91168 | ¥977.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.69428 | ¥1,847.14 |
1,000 | ¥3.36836 | ¥3,368.36 |
2,500 | ¥3.25970 | ¥8,149.25 |
5,000 | ¥3.15106 | ¥15,755.30 |
12,500 | ¥3.04239 | ¥38,029.88 |
25,000 | ¥2.89028 | ¥72,257.00 |