Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,333 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 9.6 A | 9.6A | Unshielded | 14.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
674 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.8 µH | ±20% | 7 A | 7.5A | Unshielded | 28mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
2,925 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.2 µH | ±20% | 9 A | 9A | Unshielded | 17.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 100 nH | ±20% | 18 A | 38A | Unshielded | 2.42mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±20% | 7.6 A | 8A | Unshielded | 23.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 220 nH | ±20% | 16.8 A | 19.5A | Unshielded | 4.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 360 nH | ±20% | 14.5 A | 17A | Unshielded | 6.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 560 nH | ±20% | 12 A | 14A | Unshielded | 9.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 720 nH | ±20% | 10.5 A | 12A | Unshielded | 11.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 600 nH | ±20% | 11.7 A | 12.3A | Shielded | 9.52mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.08927 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 12.5 A | 13A | Shielded | 8.58mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥9.21550 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 400 nH | ±20% | 14 A | 15.5A | Unshielded | 7.73mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |