60A163C | |
---|---|
DigiKey Part Number | 811-2451-2-ND - Tape & Reel (TR) 811-2451-1-ND - Cut Tape (CT) 811-2451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60A163C |
Description | FIXED IND 16UH 9.6A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Wirewound Inductor 9.6 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 60A163C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 16 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.748" W (22.00mm x 19.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.20245 | ¥2,840.49 |
600 | ¥13.87407 | ¥8,324.44 |
1,000 | ¥13.64831 | ¥13,648.31 |