8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,568 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥4.42435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,981 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 8 A | 12.5A | Shielded | 25.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
5,879 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.05468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | 20 @ 100kHz | 32MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
543 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.76622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8 A | 4.8A | Shielded | 23.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
6,096 In Stock | 1 : ¥15.60000 Cut Tape (CT) 500 : ¥8.32608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 33 µH | ±20% | 8 A | 11A | Shielded | 58mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
7,379 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 330 nH | ±20% | 8 A | 22A | Shielded | 8.6mOhm Max | - | 143MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
15,615 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,000 : ¥8.67934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 300 nH | ±10% | 8 A | - | Unshielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 2220 (5650 Metric) | - | 0.220" L x 0.200" W (5.59mm x 5.08mm) | 0.152" (3.86mm) | |||
6,140 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,000 : ¥12.88901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 8 A | 16A | Shielded | 10.5mOhm | - | 36MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
1,921 In Stock | 1 : ¥35.05000 Cut Tape (CT) 700 : ¥25.12110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 7.8 µH | ±20% | 8 A | 9.5A | Shielded | 13.6mOhm | - | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
5,672 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 8 A | 12A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
8,561 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥2.01782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 8 A | 13.5A | Shielded | 10mOhm | 15 @ 1MHz | 110MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
11,093 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥2.82305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 100 nH | ±20% | 8 A | 14A | Unshielded | 8mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,891 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 100 nH | ±20% | 8 A | 10A | Shielded | 9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,990 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥3.01700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.272" W (7.60mm x 6.90mm) | 0.118" (3.00mm) | |||
8,948 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.86473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
13,034 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.33528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 8 A | 12A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 200 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.268" W (7.30mm x 6.80mm) | 0.118" (3.00mm) | |||
4,496 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.60558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 150 nH | ±20% | 8 A | 12A | Shielded | 9mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | Soft Termination | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,032 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.90182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
32,649 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 8 A | 12A | Shielded | 14mOhm Max | 10 @ 100kHz | 120MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
13,753 In Stock | 1 : ¥10.51000 Cut Tape (CT) 500 : ¥5.51268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 8 A | 13.5A | Shielded | 23.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
3,680 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 8 A | 12A | Shielded | 20.9mOhm Max | 15 @ 100kHz | 26MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
8,088 In Stock | 1 : ¥10.92000 Cut Tape (CT) 750 : ¥6.42597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 8 A | 8.5A | Shielded | 24.8mOhm Max | - | 14MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
11,638 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 8 A | 3.8A | Shielded | 23.5mOhm Max | 15 @ 100kHz | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,771 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.95912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 8 A | 8.7A | Shielded | 22.6mOhm Max | - | 17MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
1,262 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 8 A | 8.7A | Shielded | 22.6mOhm Max | - | 17MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) |