IHLP3232DZER4R7M11 | |
---|---|
DigiKey Part Number | 541-1353-2-ND - Tape & Reel (TR) 541-1353-1-ND - Cut Tape (CT) 541-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M11 |
Description | FIXED IND 4.7UH 8A 22.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8 A 22.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER4R7M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.63800 | ¥96.38 |
25 | ¥8.76440 | ¥219.11 |
50 | ¥8.23740 | ¥411.87 |
100 | ¥6.83520 | ¥683.52 |
250 | ¥6.30952 | ¥1,577.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.95912 | ¥2,979.56 |
1,000 | ¥5.43330 | ¥5,433.30 |
2,500 | ¥5.25803 | ¥13,145.07 |
5,000 | ¥5.08275 | ¥25,413.75 |
12,500 | ¥4.90749 | ¥61,343.62 |