SRP4020FA-2R2M | |
---|---|
DigiKey Part Number | SRP4020FA-2R2MTR-ND - Tape & Reel (TR) SRP4020FA-2R2MCT-ND - Cut Tape (CT) SRP4020FA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-2R2M |
Description | FIXED IND 2.2UH 8A 23.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.63000 | ¥96.30 |
25 | ¥8.75160 | ¥218.79 |
50 | ¥8.22620 | ¥411.31 |
100 | ¥6.82650 | ¥682.65 |
250 | ¥6.30152 | ¥1,575.38 |
500 | ¥5.95146 | ¥2,975.73 |
1,000 | ¥5.42627 | ¥5,426.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25126 | ¥15,753.78 |
6,000 | ¥5.07622 | ¥30,457.32 |
15,000 | ¥4.90118 | ¥73,517.70 |