![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRP4020FA
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP4020FA-R47M FIXED IND 470NH 13.2A 6.8MOHM SM | FIXED IND 470NH 13.2A 6.8MOHM SM | 7,793 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-1R0M FIXED IND 1UH 11A 11.7 MOHM SMD | FIXED IND 1UH 11A 11.7 MOHM SMD | 6,807 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-1R5M FIXED IND 1.5UH 9.1A 15.8MOHM SM | FIXED IND 1.5UH 9.1A 15.8MOHM SM | 6,160 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-2R2M FIXED IND 2.2UH 8A 23.5 MOHM SMD | FIXED IND 2.2UH 8A 23.5 MOHM SMD | 11,638 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-4R7M FIXED IND 4.7UH 5.1A 57.2MOHM SM | FIXED IND 4.7UH 5.1A 57.2MOHM SM | 6,068 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-3R3M FIXED IND 3.3UH 5.5A 38.3MOHM SM | FIXED IND 3.3UH 5.5A 38.3MOHM SM | 3,868 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-R68M FIXED IND 680NH 12A 8.2 MOHM SMD | FIXED IND 680NH 12A 8.2 MOHM SMD | 4,651 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-1R2M FIXED IND 1.2UH 9.5A 13.4MOHM SM | FIXED IND 1.2UH 9.5A 13.4MOHM SM | 3,315 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-2R0M FIXED IND 2UH 8.2A 23.3 MOHM SMD | FIXED IND 2UH 8.2A 23.3 MOHM SMD | 2,526 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP4020FA-R82M FIXED IND 820NH 11.5A 9.5MOHM SM | FIXED IND 820NH 11.5A 9.5MOHM SM | 7,122 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |