780 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,264 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 780 mA | 620mA | Unshielded | 351mOhm Max | - | 17MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
17,955 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥0.85986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 780 mA | 620mA | Unshielded | 351mOhm Max | - | 17MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
106,697 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±2% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
46,457 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.49257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 21 nH | ±2% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
20,906 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±2% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
27,352 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.80658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 780 mA | - | Unshielded | 380mOhm Max | 60 @ 7.96MHz | 85MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
1,005 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.83491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±5% | 780 mA | - | Unshielded | 200mOhm Max | - | 970MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,474 In Stock | 1 : ¥4.19000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 780 mA | - | Unshielded | 850mOhm Max | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
6,557 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 780 mA | 910mA | Shielded | 582mOhm Max | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
1,940 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.35338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 780 mA | 1.4A | Unshielded | 470mOhm Max | 15 @ 796kHz | 4.5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
1,150 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥6.34185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 47 µH | ±20% | 780 mA | 800mA | Shielded | 1.05Ohm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
516 In Stock | 1 : ¥14.37000 Tray | Tray | Active | Toroidal | - | 330 µH | ±15% | 780 mA | - | Unshielded | 215mOhm Max | 3.2 @ 800kHz | 2.3MHz | - | -40°C ~ 125°C | 800 kHz | - | Through Hole | Radial, Vertical, 4 Leads (Open) | - | 0.846" L x 0.394" W (21.50mm x 10.00mm) | 0.945" (24.00mm) | |||
887 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 780 mA | 970mA | Shielded | 510mOhm Max | - | 3MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
5,303 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 20 nH | ±2% | 780 mA | - | Unshielded | 185mOhm | - | 3.5GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
10,582 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.55047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±5% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21,465 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±5% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
2,709 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 780 mA | 750mA | Shielded | 228mOhm Max | - | 56MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,493 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥1.18846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 2.3 nH | ±0.2nH | 780 mA | - | Unshielded | 70mOhm Max | 18 @ 250MHz | 20GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0302 (0804 Metric) | 03015 (0804 Metric) | 0.031" L x 0.016" W (0.80mm x 0.40mm) | 0.018" (0.45mm) | |||
3,881 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.58181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±20% | 780 mA | 900mA | Shielded | 400mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.185" (4.70mm) | |||
1,961 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 780 mA | - | Unshielded | 850mOhm Max | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
913 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Molded | Phenolic | 330 nH | ±10% | 780 mA | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
778 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Wirewound | Phenolic | 330 nH | ±10% | 780 mA | - | Unshielded | 200mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | - | |||
10,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 21 nH | ±2% | 780 mA | - | Unshielded | 202mOhm Max | 30 @ 250MHz | 4.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,392 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.91845 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 780 mA | 720mA | Unshielded | 900mOhm Max | 45 @ 796kHz | 6.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
11,231 In Stock | 1 : ¥9.19000 Cut Tape (CT) 900 : ¥5.38744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 780 mA | 780mA | Shielded | 310mOhm Max | - | 8.8MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.177" (4.50mm) |