B78108S1562K000 | |
---|---|
DigiKey Part Number | 495-5571-2-ND - Tape & Reel (TR) 495-5571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1562K000 |
Description | FIXED IND 5.6UH 780MA 380MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 780 mA 380mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1562K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.95400 | ¥48.85 |
50 | ¥1.79300 | ¥89.65 |
100 | ¥1.58030 | ¥158.03 |
250 | ¥1.53156 | ¥382.89 |
500 | ¥1.36868 | ¥684.34 |
1,000 | ¥1.10796 | ¥1,107.96 |
2,500 | ¥1.04274 | ¥2,606.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80658 | ¥4,032.90 |