8230-08-RC | |
---|---|
DigiKey Part Number | M8163-ND |
Manufacturer | |
Manufacturer Product Number | 8230-08-RC |
Description | FIXED IND 330NH 780MA 200MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 780 mA 200mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8230-08-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.120" Dia x 0.300" L (3.05mm x 7.62mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.89900 | ¥138.99 |
25 | ¥12.81000 | ¥320.25 |
50 | ¥11.44900 | ¥572.45 |
100 | ¥9.54030 | ¥954.03 |
250 | ¥9.26788 | ¥2,316.97 |
500 | ¥8.72276 | ¥4,361.38 |
1,000 | ¥8.17758 | ¥8,177.58 |
3,000 | ¥7.90502 | ¥23,715.06 |