LQW15AN21NG8ZD | |
---|---|
DigiKey Part Number | 490-15361-2-ND - Tape & Reel (TR) 490-15361-1-ND - Cut Tape (CT) 490-15361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN21NG8ZD |
Description | FIXED IND 21NH 780MA 0.202OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 nH Unshielded Drum Core, Wirewound Inductor 780 mA 202mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN21NG8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 21 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 202mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.40880 | ¥35.22 |
50 | ¥1.24300 | ¥62.15 |
100 | ¥1.08780 | ¥108.78 |
250 | ¥1.03572 | ¥258.93 |
500 | ¥0.97364 | ¥486.82 |
1,000 | ¥0.74583 | ¥745.83 |
2,500 | ¥0.70438 | ¥1,760.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.64221 | ¥6,422.10 |
30,000 | ¥0.62150 | ¥18,645.00 |
50,000 | ¥0.60079 | ¥30,039.50 |